Part Details for 1544521-1 by TE Connectivity
Overview of 1544521-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1544521-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1544521-1
|
Avnet Abacus | Quick Disconnect Terminal 17-22AWG F 24mm 6.3mm Pre-Tin Strip (Alt: 1544521-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1544521-1
|
Avnet Abacus | Quick Disconnect Terminal 17-22AWG F 24mm 6.3mm Pre-Tin Strip (Alt: 1544521-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 1544521-1
1544521-1 CAD Models
1544521-1 Part Data Attributes
|
1544521-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1544521-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |