Part Details for 15448883 by Aptiv PLC
Overview of 15448883 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15448883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15448883
|
Mouser Electronics | Automotive Connectors SEAL DCS1 6.3 (BLIND PLUG) BRN RoHS: Compliant | 0 |
|
$0.3130 / $0.5600 | Order Now |
DISTI #
15448883-B
|
TTI | Automotive Connectors SEAL DCS1 6.3 (BLIND PLUG) BROWN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 11500 In Stock |
|
$0.1960 | Buy Now |
DISTI #
15448883
|
TTI | Automotive Connectors SEAL DCS1 6.3 (BLIND PLUG) BRN RoHS: Compliant pbFree: Pb-Free Min Qty: 60000 Package Multiple: 60000 Container: Each | Americas - 0 |
|
$0.0980 | Buy Now |
DISTI #
15448883
|
Avnet Abacus | Automotive Connectors SINGLE WIRE SEAL 6.3MM BROWN (Alt: 15448883) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |