-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9398
|
Newark | Terminals .250 Faston Recpt .hsg. Natur |Amp Te Connectivity 154509-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 14650 |
|
$0.1390 | Buy Now |
DISTI #
17R3738
|
Newark | .250 Faston Recpt.hsg. Natur |Amp Te Connectivity 154509-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
2266-154509-2-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 650 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
14650 In Stock |
|
$0.1090 / $0.1160 | Buy Now |
DISTI #
154509-2-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS NATURAL Min Qty: 650 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0945 | Buy Now |
DISTI #
154509-2
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154509-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 2000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1001 | Buy Now |
DISTI #
571-154509-2
|
Mouser Electronics | Terminals .250 FASTON RECPT .HSG. NATUR RoHS: Compliant | 8838 |
|
$0.0990 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 2000 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0889 | Buy Now |
DISTI #
AMP154509-2
|
Heilind Electronics | .250 FASTON RECPT.HSG. NATUR | Americas - 0 in Stock |
|
$0.1111 / $0.1128 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,1 POS,NATRUAL RoHS: Compliant |
14650 Partner Stock |
|
$0.0908 / $0.1406 | Buy Now |
DISTI #
AMP154509-2
|
Interstate Connecting Components | .250 FASTON RECPT.HSG. NATUR | 0 |
|
$0.1111 / $0.1128 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154509-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154509-2
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |