Part Details for 15451 by MEC Switches A/S
Overview of 15451 by MEC Switches A/S
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1961-ND
|
DigiKey | SWITCH PUSH 4PST 0.25A 120V Min Qty: 1 Lead time: 29 Weeks Container: Tube |
4332 In Stock |
|
$4.7157 / $7.1900 | Buy Now |
DISTI #
MEC15451
|
TME | Microswitch TACT, DPST-NO + DPST-NC, Pos: 2, 0.025A/120VDC, THT Min Qty: 1 | 425 |
|
$3.7100 / $6.4200 | Buy Now |