Part Details for 15455571 by Aptiv PLC
Overview of 15455571 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 15455571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15455571
|
Mouser Electronics | Automotive Connectors FMALE 630 SERIES TIN CBL RNG 3.20-2.50MM RoHS: Compliant | 4689 |
|
$1.8600 / $3.3300 | Buy Now |
DISTI #
15455571-L
|
TTI | Automotive Connectors TERM GT 630 F AG PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Each |
Americas - 720 In Stock |
|
$1.1700 | Buy Now |
DISTI #
15455571
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RNG 3.20-2.50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 15300 In Stock |
|
$0.5840 | Buy Now |
DISTI #
15455571
|
Power and Signal Group | Female GT 630 Silver Plated Terminal, Cable Range 3.00 - 2.00 mm2, Cable Insulation Range 3.20 - 2.50 mm | 63900 |
|
$0.5289 | RFQ |
Part Details for 15455571
15455571 CAD Models
15455571 Part Data Attributes
|
15455571
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
15455571
Aptiv PLC
Connector Accessory, 0.098in Min Cable Dia, 0.106in Max Cable Dia, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: SILVER | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | FLU142Y | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Terminal Type | CRIMP |