Part Details for 1546011-5 by TE Connectivity
Overview of 1546011-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1546011-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4176
|
Newark | 3Pcv-05-008=.250 Tri-Barr Strp |Te Connectivity 1546011-5 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
1546011-5-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.25" Min Qty: 4800 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2770 | Buy Now |
DISTI #
1546011-5
|
Avnet Americas | Conn Barrier Strip 5 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546011-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.1178 / $2.3911 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.0100 | Buy Now |
DISTI #
AMP1546011-5
|
Heilind Electronics | 3PCV-05-008=.250 TRI-BARR STRP | Americas - 0 in Stock |
|
$2.5117 | Buy Now |
|
Onlinecomponents.com | 3PCV-05-008=.250 TRI-BARR STRP RoHS: Compliant |
618 In Stock |
|
$2.3700 / $4.0300 | Buy Now |
DISTI #
1546011-5
|
TTI | Barrier Terminal Blocks 3PCV-05-008 Min Qty: 4800 Package Multiple: 300 Container: Each | Americas - 0 |
|
$2.3300 | Buy Now |
DISTI #
AMP1546011-5
|
Interstate Connecting Components | 3PCV-05-008=.250 TRI-BARR STRP | 0 |
|
$2.5117 | Buy Now |
DISTI #
1546011-5
|
Avnet Abacus | (Alt: 1546011-5) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3PCV-05-008=.250 TRI-BARR STRP RoHS: Compliant |
618 In Stock |
|
$2.3700 / $4.0300 | Buy Now |
Part Details for 1546011-5
1546011-5 CAD Models
1546011-5 Part Data Attributes
|
1546011-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546011-5
TE Connectivity
(1546011-5) 3PCV-05-008=.250 TRI-BARR STRP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1546011-5
This table gives cross-reference parts and alternative options found for 1546011-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546011-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1546011-9 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546011-5 vs 2-1546011-9 |