-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546111-5) EUROSTYLE TB,HEADER,GREY,5 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3753
|
Newark | Eurostyle Tb, header, grey,5 Pos |Buchanan Te Connectivity 1546111-5 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 / $0.9230 | Buy Now |
DISTI #
1546111-5-ND
|
DigiKey | TERM BLOCK HDR 5POS VERT 5.08MM Min Qty: 1200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9129 | Buy Now |
DISTI #
1546111-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1546111-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7677 / $0.8667 | Buy Now |
DISTI #
571-1546111-5
|
Mouser Electronics | Pluggable Terminal Blocks 5P VERT HDR 5.08MM 300V 15A Gray RoHS: Compliant | 0 |
|
$0.8420 / $0.9060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Box | 0Box |
|
$0.7290 | Buy Now |
DISTI #
AMP1546111-5
|
Heilind Electronics | EUROSTYLE TB,HEADER,GREY,5 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EUROSTYLE TB,HEADER,GREY,5 POS RoHS: Compliant | 0 |
|
$0.8490 / $1.2380 | Buy Now |
DISTI #
1546111-5
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1546111-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7677 / $0.8667 | Buy Now |
DISTI #
AMP1546111-5
|
Interstate Connecting Components | EUROSTYLE TB,HEADER,GREY,5 POS | 0 |
|
Buy Now | |
DISTI #
1546111-5
|
Avnet Abacus | Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole (Alt: 1546111-5) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546111-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546111-5
TE Connectivity
(1546111-5) EUROSTYLE TB,HEADER,GREY,5 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546111-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546111-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796859-5 | (796859-5) 5 POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 1546111-5 vs 796859-5 |
796858-5 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546111-5 vs 796858-5 |