-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546118-6) 6POS.5MM VERT.PLUG LH BLCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3761
|
Newark | 6Pos.5Mm Vert.plug Lh Blck |Buchanan Te Connectivity 1546118-6 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2400 / $5.5000 | Buy Now |
DISTI #
1546118-6-ND
|
DigiKey | TERM BLOCK PLUG 6POS 270DEG 5MM Min Qty: 400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3478 | Buy Now |
DISTI #
1546118-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact - Bulk (Alt: 1546118-6) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$4.4144 / $5.3122 | Buy Now |
DISTI #
571-1546118-6
|
Mouser Electronics | Pluggable Terminal Blocks 6P VERT PLUG 5MM 300V 15A BLACK RoHS: Compliant | 386 |
|
$5.3600 / $8.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$4.4100 | Buy Now |
DISTI #
AMP1546118-6
|
Heilind Electronics | 6POS.5MM VERT.PLUG LH BLCK | Americas - 0 in Stock |
|
$3.1739 / $5.5836 | Buy Now |
|
Onlinecomponents.com | 6POS.5MM VERT.PLUG LH BLCK RoHS: Compliant |
1200 In Stock |
|
$5.3100 / $8.1000 | Buy Now |
DISTI #
83680163
|
Verical | Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact Box Min Qty: 7 Package Multiple: 1 | Americas - 800 |
|
$4.3600 / $9.3500 | Buy Now |
DISTI #
83680757
|
Verical | Conn Eurostyle Block F 6 POS 5mm Screw ST Cable Mount 15A/Contact Box Min Qty: 10 Package Multiple: 5 Date Code: 2201 | Americas - 400 |
|
$7.1110 / $10.5300 | Buy Now |
DISTI #
AMP1546118-6
|
Interstate Connecting Components | 6POS.5MM VERT.PLUG LH BLCK | 0 |
|
$3.1739 / $5.5836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546118-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546118-6
TE Connectivity
(1546118-6) 6POS.5MM VERT.PLUG LH BLCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |