-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546216-2) TERMI-BLOK PCB MOUNT 90 2P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3955
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 1546216-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$0.3860 / $0.4560 | Buy Now |
DISTI #
A106579-ND
|
DigiKey | TERM BLK 2POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
18098 In Stock |
|
$0.3705 / $0.7000 | Buy Now |
DISTI #
1546216-2
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 1546216-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3499 / $0.3951 | Buy Now |
DISTI #
52R3955
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 52R3955) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 430 Partner Stock |
|
$0.4100 / $0.6000 | Buy Now |
DISTI #
571-1546216-2
|
Mouser Electronics | Fixed Terminal Blocks T-BLK 0500 02P S/E GRY 30-16 RoHS: Compliant | 2262 |
|
$0.3580 / $1.0700 | Buy Now |
DISTI #
70284336
|
RS | Buchanan, Termi Block pcb 2 way 30-16AWG | TE Connectivity 1546216-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.3320 | Buy Now |
DISTI #
AMP1546216-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 2P. RoHS: Compliant |
5700 In Stock |
|
$0.2821 / $0.4609 | Buy Now |
DISTI #
1546216-2
|
TTI | Fixed Terminal Blocks T-BLK 0500 02P S/E GRY 30-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546216-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546216-2
TE Connectivity
(1546216-2) TERMI-BLOK PCB MOUNT 90 2P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546216-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546216-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-282836-1 | Modular Terminal Block, 13.5A, 1.3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546216-2 vs 3-282836-1 |