-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3046
|
Newark | Termi-Blok Pcb Side Entry Stac |Amp Te Connectivity 1546227-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 256 |
|
$2.2600 / $4.1600 | Buy Now |
DISTI #
17R3925
|
Newark | Termi-Blok Pcb Side Entry Stac |Buchanan Te Connectivity 1546227-6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.1000 | Buy Now |
DISTI #
2266-1546227-6-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 35 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
256 In Stock |
|
$2.0200 / $2.1100 | Buy Now |
DISTI #
1546227-6-ND
|
DigiKey | TERM BLK 6POS SIDE ENT 3.5MM PCB Min Qty: 35 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2276 | Buy Now |
DISTI #
1546227-6
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1546227-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
19467563
|
Verical | Conn Eurostyle Block RCP 6 POS 3.5mm Solder ST Thru-Hole 12A Box Min Qty: 32 Package Multiple: 1 | Americas - 256 |
|
$1.9300 / $1.9700 | Buy Now |
DISTI #
1546227-6
|
Avnet Americas | Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1546227-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1546227-6
|
PEI Genesis | Modular Terminal Block 12A 1 | 281 |
|
Buy Now | |
DISTI #
3164924
|
Farnell | TERMI-BLOK PCB SIDE ENTRY STAC RoHS: Compliant Min Qty: 800 Lead time: 11 Weeks, 2 Days Container: Each | 0 |
|
$1.9978 | Buy Now |
|
Master Electronics | Conn Eurostyle Block RCP 6 POS 3.5mm Solder ST Thru-Hole 12A Box RoHS: Compliant |
256 Partner Stock |
|
$1.7400 / $4.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546227-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546227-6
TE Connectivity
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 14 AWG |