-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546306-4) 4P .374" DR BARRIER STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J5419
|
Newark | Terminal Block, Barrier, 4 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1546306-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4428 |
|
$1.3200 / $1.4200 | Buy Now |
DISTI #
30AC3330
|
Newark | Terminal Block, Barrier, 4 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.53Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 1546306-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
A98505-ND
|
DigiKey | CONN BARRIER STRIP 4CIRC 0.374" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5870 In Stock |
|
$1.1837 / $2.0600 | Buy Now |
DISTI #
1546306-4
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 1546306-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.1443 / $1.2919 | Buy Now |
DISTI #
07J5419
|
Avnet Americas | Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount 20A/Contact - Bulk (Alt: 07J5419) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Bulk | 4428 Partner Stock |
|
$1.7000 / $2.0300 | Buy Now |
DISTI #
571-15463064
|
Mouser Electronics | Barrier Terminal Blocks .374 DOUBLE ROW 4P w/ binding screws RoHS: Compliant | 6276 |
|
$1.1800 / $3.0200 | Buy Now |
DISTI #
70088617
|
RS | Conn Term Strip Barrier 4Pole 9.53mmPitch DBLRow 22-12 Series1546306 20A 300V | TE Connectivity 1546306-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4114 |
|
$1.3600 / $1.8100 | Buy Now |
|
Future Electronics | Buchanan 4 Position 9.53 mm Pitch Dual Row 22-12 AWG Dual Barrier Strip RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$1.1100 / $1.1800 | Buy Now |
DISTI #
AMP1546306-4
|
Heilind Electronics | 4P .374 DR BARRIER STRIP | Americas - 2282 in Stock |
|
$1.1350 / $1.4348 | Buy Now |
|
Onlinecomponents.com | 4P .374" DR BARRIER STRIP RoHS: Compliant |
20580 In Stock 4800 On Order |
|
$1.1000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546306-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546306-4
TE Connectivity
(1546306-4) 4P .374" DR BARRIER STRIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |