-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
R/A CABLE CLAMP KIT,SZ 23,CPC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3051
|
Newark | Standard Circular Connector R/A Cable Clamp 23 |Amp Te Connectivity 1546350-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$9.9600 / $12.3500 | Buy Now |
DISTI #
52K3418
|
Newark | Circular Strain Relief, Size 23, Plastic, Connector Shell Size:23, Cable Diameter Max:17.86Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Circular Plastic Connectors, Cable Bundle Diameter Max:0.703"rohs Compliant: Yes |Amp Te Connectivity 1546350-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 565 |
|
$10.1900 / $13.3800 | Buy Now |
DISTI #
95M0864
|
Newark | Circular Connector Clamp, Right Angle, Cpc Series, 23, Thermoplastic, 17.86 Mm, Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1546350-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$10.1900 / $13.3800 | Buy Now |
DISTI #
A33755-ND
|
DigiKey | CONN BCKSH W/CLMP SZ23 1 3/8-18 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
635 In Stock |
|
$9.9150 / $14.1000 | Buy Now |
DISTI #
1546350-2
|
Avnet Americas | Connector Accessories CPC Clamp Thermoplastic Black Individual - Bulk (Alt: 1546350-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 1 Days Container: Bulk | 0 |
|
$8.5806 / $10.3259 | Buy Now |
DISTI #
52K3418
|
Avnet Americas | Connector Accessories CPC Clamp Thermoplastic Black Individual - Bulk (Alt: 52K3418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 484 Partner Stock |
|
$11.5300 / $12.8400 | Buy Now |
DISTI #
571-1546350-2
|
Mouser Electronics | Standard Circular Connector R/A CABLE CLAMP 23 RoHS: Compliant | 899 |
|
$10.6400 / $16.1500 | Buy Now |
DISTI #
70042148
|
RS | CPC Cable Clamp, Right Angle, ShellSize 23, w/ Cover, Black, CPC Series 1 | TE Connectivity 1546350-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 536 |
|
$9.2700 / $12.8700 | Buy Now |
|
Future Electronics | 1 3/8-18 Thread Size 23 Connector Cable Clamp Kit w/ Cover RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.4100 / $9.8900 | Buy Now |
DISTI #
AMP1546350-2
|
Heilind Electronics | R/A CABLE CLAMP KIT,SZ 23,CPC | Americas - 485 in Stock3000 On Order |
|
$10.8533 / $13.7202 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546350-2
TE Connectivity
R/A CABLE CLAMP KIT,SZ 23,CPC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1-3/8-18 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |