-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5297
|
Newark | 3Pcr-04-008=3Pcr Tri-Barrier |Amp Te Connectivity 1546525-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.5700 | Buy Now |
DISTI #
1546525-4
|
Avnet Americas | Conn Barrier Strip 4 POS 6.35mm Solder RA Thru-Hole 10A/Contact - Bag (Alt: 1546525-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0 |
|
$1.5660 / $1.7681 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.4900 | Buy Now |
DISTI #
AMP1546525-4
|
Heilind Electronics | 3PCR-04-008=3PCR TRI-BARRIER | Americas - 0 in Stock |
|
$1.8572 / $1.8849 | Buy Now |
|
Onlinecomponents.com | 3PCR-04-008=3PCR TRI-BARRIER RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
DISTI #
AMP1546525-4
|
Interstate Connecting Components | 3PCR-04-008=3PCR TRI-BARRIER | 0 |
|
$1.8572 / $1.8849 | Buy Now |
|
Master Electronics | 3PCR-04-008=3PCR TRI-BARRIER RoHS: Compliant | 0 |
|
$1.5700 / $3.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546525-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546525-4
TE Connectivity
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546525-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546525-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3PCR-04-008 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546525-4 vs 3PCR-04-008 |