Part Details for 15466-0040 by Molex
Overview of 15466-0040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CST2010-040LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-040LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 15466-0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9063
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 254 Typea 40Ckt |Molex 15466-0040 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
0154660040
|
Avnet Americas | Cable Ribbon 40Conductors 0.254m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660040) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5016 | Buy Now |
DISTI #
538-15466-0040
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 254 TypeA 40Ckt RoHS: Compliant | 473 |
|
$3.1500 / $5.4200 | Buy Now |
DISTI #
73900814
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 254mm Len., Tin, 40 Circuits | Molex Incorporated 15466-0040 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5800 / $3.0100 | Buy Now |
Part Details for 15466-0040
15466-0040 CAD Models
15466-0040 Part Data Attributes
|
15466-0040
Molex
Buy Now
|
Compare Parts:
15466-0040
Molex
|
Samacsys Manufacturer | Molex |