Part Details for 15466-0230 by Molex
Overview of 15466-0230 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 15466-0230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9113
|
Newark | Cable Assy, Ffc/Fpc, 30Pos, 2", Wht, No. Of Conductors:30Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:2", Cable Length - Metric:51Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15466-0230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$2.1900 / $2.3800 | Buy Now |
DISTI #
62AK9113
|
Avnet Americas | Cable Ribbon 30Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 62AK9113) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 498 Partner Stock |
|
$2.7200 / $3.7600 | Buy Now |
DISTI #
0154660230
|
Avnet Americas | Cable Ribbon 30Conductors 0.051m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660230) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5216 | Buy Now |
DISTI #
538-15466-0230
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch FFC Jumper w Latching Ears Same Side Contacts (Type A) 51mm (Sn) Plating 30 Ckts RoHS: Compliant | 457 |
|
$1.7800 / $3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.6000 / $2.2500 | Buy Now |
DISTI #
67204610
|
Verical | 0.50mm Pitch Premo-Flex FFC Jumper with Latching Ears, 51.00mm Cable Length, Tin Plating, 30 Circuits RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 500 |
|
$1.8600 / $2.0100 | Buy Now |
DISTI #
154660230-MOL
|
TME | 15466-0230 Min Qty: 14 | 500 |
|
$2.5158 / $3.0482 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.6000 / $2.2500 | Buy Now |