Part Details for 15466-0430 by Molex
Overview of 15466-0430 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0430GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
56604-302ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch |
Price & Stock for 15466-0430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9165
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 102 Typea 30Ckt |Molex 15466-0430 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
0154660430
|
Avnet Americas | Cable Ribbon 30Conductors 0.102m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660430) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6543 | Buy Now |
DISTI #
538-15466-0430
|
Mouser Electronics | FFC / FPC Jumper Cables .50MM 30P TYPE A RoHS: Compliant | 199 |
|
$2.0800 / $3.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.7300 / $2.4600 | Buy Now |
DISTI #
15466-0430
|
TTI | FFC / FPC Jumper Cables .50MM 30P TYPE A RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$2.3700 / $3.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.7300 / $2.4600 | Buy Now |