Part Details for 15466-0608 by Molex
Overview of 15466-0608 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 15466-0608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9200
|
Newark | Cable Assy, Ffc/Fpc, 8Pos, 6", Wht, No. Of Conductors:8Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15466-0608 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.5700 | Buy Now |
DISTI #
62AK9200
|
Avnet Americas | Cable Ribbon 8Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 62AK9200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$2.7700 / $3.8400 | Buy Now |
DISTI #
0154660608
|
Avnet Americas | Cable Ribbon 8Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660608) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5504 | Buy Now |
DISTI #
538-15466-0608
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch FFC Jumper w Latching Ears Same Side Contacts (Type A) 152mm (Sn) Plating 8 Ckts RoHS: Compliant | 427 |
|
$1.8100 / $3.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.6200 / $2.3000 | Buy Now |
DISTI #
154660608-MOL
|
TME | FFC cable Min Qty: 14 | 500 |
|
$2.5718 / $3.0913 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.6200 / $2.3000 | Buy Now |
Part Details for 15466-0608
15466-0608 CAD Models
15466-0608 Part Data Attributes
|
15466-0608
Molex
Buy Now
|
Compare Parts:
15466-0608
Molex
|
Samacsys Manufacturer | Molex |