Part Details for 15466-0615 by Molex
Overview of 15466-0615 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15466-0615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9207
|
Newark | Cable Assy, Ffc/Fpc, 15Pos, 6", Wht, No. Of Conductors:15Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:6", Cable Length - Metric:152Mm, Jacket Color:White Rohs Compliant: Yes |Molex 15466-0615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$2.8400 / $4.0000 | Buy Now |
DISTI #
0154660615
|
Avnet Americas | Cable Ribbon 15Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660615) Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6693 / $2.4399 | Buy Now |
DISTI #
62AK9207
|
Avnet Americas | Cable Ribbon 15Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 62AK9207) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 480 Partner Stock |
|
$2.8900 / $4.0000 | Buy Now |
DISTI #
538-15466-0615
|
Mouser Electronics | FFC / FPC Jumper Cables 0.50mm Pitch FFC Jumper w Latching Ears Same Side Contacts (Type A) 152mm (Sn) Plating 15 Ckts RoHS: Compliant | 478 |
|
$1.9100 / $3.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$1.7100 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$1.7100 / $2.4200 | Buy Now |