There are no models available for this part yet.
Overview of 15466-0618 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0618JPE-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching | |
RJE0618JSP-00#J0 | Renesas Electronics Corporation | Silicon P Channel MOSFET Series Power Switching |
Price & Stock for 15466-0618 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK9210
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 152 Typea 18Ckt |Molex 15466-0618 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now | |
DISTI #
0154660618
|
Avnet Americas | Cable Ribbon 18Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660618) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6538 | Buy Now | |
DISTI #
538-15466-0618
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 152 TypeA 18Ckt RoHS: Compliant | 500 |
|
$1.9300 / $3.6700 | Buy Now | |
DISTI #
73900731
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 152mm Len., Tin, 18 Circuits | Molex Incorporated 15466-0618 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 | RFQ |