Part Details for 15466-0645 by Molex
Overview of 15466-0645 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130645122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White. | |
G832MB110645022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
G832MB110645322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold Black. |
Price & Stock for 15466-0645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9220
|
Newark | Premo-Fs19 0.50 Jmpr Lgt 152 Typea 45Ckt |Molex 15466-0645 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
0154660645
|
Avnet Americas | Cable Ribbon 45Conductors 0.152m Copper Plated Tin White 60VAC 0.5A Bag - Bulk (Alt: 0154660645) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0125 | Buy Now |
DISTI #
538-15466-0645
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 0.50 Jmpr Lgt 152 TypeA 45Ckt RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
DISTI #
73900736
|
RS | Premo-Flex FFC Jumper, .5mm pitch , Same Contacts, 152mm Len., Tin, 45 Circuits | Molex Incorporated 15466-0645 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6830 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.4200 | Buy Now |