-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1546657-8) 8P PCV DUAL BARRIER,0.250
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3969
|
Newark | 8P Pcv Dual Barrier,0.250 |Buchanan Te Connectivity 1546657-8 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
A112374-ND
|
DigiKey | CONN BARRIER STRIP 8CIRC 0.25" Min Qty: 200 Lead time: 26 Weeks Container: Bulk |
3848 In Stock |
|
$3.4221 / $4.1209 | Buy Now |
DISTI #
1546657-8
|
Avnet Americas | Conn Barrier Strip 8 POS 6.35mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 1546657-8) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$2.9588 / $3.3405 | Buy Now |
DISTI #
571-1546657-8
|
Mouser Electronics | Barrier Terminal Blocks 8P PCV DUAL BARRIER RoHS: Compliant | 2 |
|
$3.3000 / $5.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.8100 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
AMP1546657-8
|
Heilind Electronics | 8P PCV DUAL BARRIER0.250 | Americas - 0 in Stock |
|
$3.5089 | Buy Now |
|
Onlinecomponents.com | 8P PCV DUAL BARRIER,0.250 RoHS: Compliant | 0 |
|
$3.0200 / $8.8800 | Buy Now |
DISTI #
AMP1546657-8
|
Interstate Connecting Components | 8P PCV DUAL BARRIER0.250 | 0 |
|
$3.5089 | Buy Now |
DISTI #
1546657-8
|
Avnet Abacus | (Alt: 1546657-8) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546657-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546657-8
TE Connectivity
(1546657-8) 8P PCV DUAL BARRIER,0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1546657-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546657-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1546328-8 | 8P PCV MNT .250 TRI BARRIER | TE Connectivity | 1546657-8 vs 1546328-8 |
3PCR-08 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-8 vs 3PCR-08 |
1-1437646-6 | 10A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546657-8 vs 1-1437646-6 |
EK350V-08P | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 1546657-8 vs EK350V-08P |
39351-0008 | Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s) | Molex | 1546657-8 vs 39351-0008 |
7-1546119-2 | Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-8 vs 7-1546119-2 |
3-1546099-2 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546657-8 vs 3-1546099-2 |