Part Details for 1546686-1 by TE Connectivity
Overview of 1546686-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1546686-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5299
|
Newark | 6Pcv-10-008=#6 Tribarrier |Amp Te Connectivity 1546686-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $6.9900 | Buy Now |
DISTI #
A128057-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.375" Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
43 In Stock |
|
$6.8513 / $10.2300 | Buy Now |
DISTI #
1546686-1
|
Avnet Americas | Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A - Bulk (Alt: 1546686-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1546686-1
|
Mouser Electronics | Barrier Terminal Blocks 6PCV-10-008= #6 TRIBARRIER RoHS: Compliant | 111 |
|
$4.5700 / $7.2500 | Buy Now |
|
Onlinecomponents.com | 6PCV-10-008=#6 TRIBARRIER RoHS: Compliant |
270 In Stock |
|
$4.8300 / $5.0900 | Buy Now |
DISTI #
16388233
|
Verical | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A Package Min Qty: 11 Package Multiple: 1 | Americas - 160 |
|
$5.6400 / $5.8800 | Buy Now |
DISTI #
62988063
|
Verical | Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A Package Min Qty: 10 Package Multiple: 5 | Americas - 110 |
|
$6.6190 | Buy Now |
DISTI #
1546686-1
|
Avnet Americas | Conn Terminal Block 10 POS 9.52mm Solder ST Thru-Hole 25A - Bulk (Alt: 1546686-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 1546686-1
|
PEI Genesis | Barrier Strip Terminal Block | 270 |
|
Buy Now | |
|
Master Electronics | 6PCV-10-008=#6 TRIBARRIER RoHS: Compliant |
270 In Stock |
|
$4.8300 / $5.0900 | Buy Now |
Part Details for 1546686-1
1546686-1 CAD Models
1546686-1 Part Data Attributes:
|
1546686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546686-1
TE Connectivity
(1546686-1) 6PCV-10-008=#6 TRIBARRIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | THERMOPLASTIC, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1546686-1
This table gives cross-reference parts and alternative options found for 1546686-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546686-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75510-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 75510-56 |
72410-45 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72410-45 |
72R910-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72R910-56 |
4-1546468-2 | 25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546686-1 vs 4-1546468-2 |
72410-C | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72410-C |
6DTB-10-000 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546686-1 vs 6DTB-10-000 |
72410-47 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72410-47 |
72R210-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72R210-56 |
72R510-56 | Barrier Strip Terminal Block, 25A, 1 Row(s), 1 Deck(s) | Molex | 1546686-1 vs 72R510-56 |
1-1546821-0 | (1-1546821-0) 6DBL-10-007=6 SERIES ASSY | TE Connectivity | 1546686-1 vs 1-1546821-0 |