Part Details for 15467-0207 by Molex
Overview of 15467-0207 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15467-0207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6813
|
Newark | Cable Assy, Ffc, 6Pos, 102Mm, Wht Rohs Compliant: Yes |Molex 15467-0207 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.5000 / $3.5300 | Buy Now |
DISTI #
0154670207
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 102 TYPEA 6CKT - Bulk (Alt: 0154670207) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4711 / $2.1503 | Buy Now |
DISTI #
538-15467-0207
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00MM 06P TYPE A RoHS: Compliant | 486 |
|
$2.1000 / $2.8700 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$1.5100 / $2.3500 | Buy Now | |
DISTI #
77406435
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC Min Qty: 34 Package Multiple: 1 | Americas - 200 |
|
$1.8900 | Buy Now |
DISTI #
15467-0207
|
TTI | FFC / FPC Jumper Cables 1.00MM 06P TYPE A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 200 In Stock |
|
$2.0600 / $2.6000 | Buy Now |
DISTI #
0154670207
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 102 TYPEA 6CKT - Bulk (Alt: 0154670207) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4711 / $2.1503 | Buy Now |
DISTI #
4259803
|
element14 Asia-Pacific | CABLE ASSY, FFC, 6POS, 102MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 400 |
|
$1.9060 / $3.3170 | Buy Now |
DISTI #
4259803
|
Farnell | CABLE ASSY, FFC, 6POS, 102MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 400 |
|
$1.8776 / $3.6550 | Buy Now |
|
Master Electronics |
200 Partner Stock |
|
$1.5100 / $2.3500 | Buy Now |