There are no models available for this part yet.
Overview of 15467-0230 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-467LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P 24S 3ACP Right Angle Receptacle, Press Fit | |
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator |
Price & Stock for 15467-0230 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK6836
|
Newark | Premo-Fs19 1.0 Jmpr Lgt 102 Typed 8Ckt |Molex 15467-0230 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 | Buy Now | |
DISTI #
0154670230
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 102 TYPED 8CKT - Bulk (Alt: 0154670230) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4766 | Buy Now | |
DISTI #
538-15467-0230
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 1.0 Jmpr Lgt 102 TypeD 8Ckt RoHS: Compliant | 0 |
|
$1.7300 / $1.8500 | Order Now | |
DISTI #
74786989
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 102mm Cable Length, Tin, 8 Circuits | Molex Incorporated 15467-0230 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5200 / $2.1500 | Buy Now |