Part Details for 15467-0235 by Molex
Overview of 15467-0235 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-467LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P 24S 3ACP Right Angle Receptacle, Press Fit | |
EVAL-CN0235-SDPZ | Analog Devices | EVAL-CN0235-SDPZ | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 15467-0235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6841
|
Newark | Premo-Fs19 1.0 Jmpr Lgt 178 Typea 8Ckt |Molex 15467-0235 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
0154670235
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 178 TYPEA 8CKT - Bulk (Alt: 0154670235) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5898 | Buy Now |
DISTI #
538-15467-0235
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 1.0 Jmpr Lgt 178 TypeA 8Ckt RoHS: Compliant | 0 |
|
$1.8600 / $1.9900 | Order Now |
DISTI #
74786994
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 178mm Cable Length, Tin, 8 Circuits | Molex Incorporated 15467-0235 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.3200 | Buy Now |