Part Details for 15467-0702 by Molex
Overview of 15467-0702 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15467-0702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6893
|
Newark | Premo-Fs19 1.0 Jmpr Lgt 51 Typed 4Ckt |Molex 15467-0702 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $3.0600 | Buy Now |
DISTI #
0154670702
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 51 TYPED 4CKT - Bulk (Alt: 0154670702) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4617 / $2.1365 | Buy Now |
DISTI #
538-15467-0702
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 1.0 Jmpr Lgt 51 TypeD 4Ckt RoHS: Compliant | 0 |
|
$1.6700 / $1.7900 | Order Now |
DISTI #
74787042
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type D, 51mm Cable Length, Tin, 4 Circuits | Molex Incorporated 15467-0702 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4700 / $2.0900 | Buy Now | |
DISTI #
0154670702
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 51 TYPED 4CKT - Bulk (Alt: 0154670702) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4617 / $2.1365 | Buy Now |