Part Details for 15467-0719 by Molex
Overview of 15467-0719 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15467-0719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6912
|
Newark | Premo-Fs19 1.0 Jmpr Lgt 254 Typea 4Ckt |Molex 15467-0719 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.8400 | Buy Now |
DISTI #
0154670719
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 254 TYPEA 4CKT - Bulk (Alt: 0154670719) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8318 / $2.6776 | Buy Now |
DISTI #
538-15467-0719
|
Mouser Electronics | FFC / FPC Jumper Cables Premo-FS19 1.0 Jmpr Lgt 254 TypeA 4Ckt RoHS: Compliant | 0 |
|
$2.0900 / $2.2400 | Order Now |
DISTI #
74787057
|
RS | Premo-Flex FFC Jumper, 1mm Pitch, Type A, 254mm Cable Length, Tin, 4 Circuits | Molex Incorporated 15467-0719 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $2.1600 | Buy Now |