Part Details for 15467-0747 by Molex
Overview of 15467-0747 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-472L | Coilcraft Inc | General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-471L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-470L | Coilcraft Inc | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 15467-0747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK6939
|
Newark | Cable Assy, Ffc, 7Pos, 51Mm, Wht Rohs Compliant: Yes |Molex 15467-0747 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$2.5000 / $3.5200 | Buy Now |
DISTI #
0154670747
|
Avnet Americas | PREMO-FS19 1.0 JMPR LGT 51 TYPEA 7CKT - Bulk (Alt: 0154670747) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4028 | Buy Now |
DISTI #
538-15467-0747
|
Mouser Electronics | FFC / FPC Jumper Cables 1.00MM 07P TYPE A RoHS: Compliant | 494 |
|
$2.6500 / $3.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$1.4700 / $2.2900 | Buy Now |
DISTI #
71286869
|
Verical | 1.00 mm Center Flat Flexible Cable, FFC RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 200 |
|
$2.2500 | Buy Now |
DISTI #
15467-0747
|
TTI | FFC / FPC Jumper Cables 1.00MM 07P TYPE A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6500 / $1.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$1.4700 / $2.2900 | Buy Now |