-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R4240
|
Newark | Jc6-Q307-21=Jc6 Assy |Te Connectivity 1546700-7 Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6700 | Buy Now |
DISTI #
1546700-7-ND
|
DigiKey | CONN BARRIER STRP 21CIRC 0.375" Min Qty: 1020 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7724 | Buy Now |
DISTI #
1546700-7
|
Avnet Americas | Conn Barrier Strip 21 POS 9.53mm Faston ST Panel Mount (20A/5A)/Contact - Bulk (Alt: 1546700-7) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Container: Bulk | 0 |
|
$14.2807 / $16.1233 | Buy Now |
DISTI #
650-1546700-7
|
Mouser Electronics | Barrier Terminal Blocks JC6-Q307-21=JC6 ASSY RoHS: Compliant | 0 |
|
$14.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 30 Container: Box | 0Box |
|
$13.5500 | Buy Now |
DISTI #
AMP1546700-7
|
Heilind Electronics | JC6-Q307-21=JC6 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JC6-Q307-21=JC6 ASSY RoHS: Compliant | 0 |
|
$14.6000 / $42.8400 | Buy Now |
DISTI #
AMP1546700-7
|
Interstate Connecting Components | JC6-Q307-21=JC6 ASSY | 0 |
|
Buy Now | |
DISTI #
1546700-7
|
Avnet Abacus | (Alt: 1546700-7) RoHS: Compliant Min Qty: 1020 Package Multiple: 30 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JC6-Q307-21=JC6 ASSY RoHS: Compliant | 0 |
|
$14.6000 / $42.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1546700-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546700-7
TE Connectivity
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1546700-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546700-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC6-Q305-21 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | TE Connectivity | 1546700-7 vs BC6-Q305-21 |
RSB6RP21130217NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546700-7 vs RSB6RP21130217NN |
RSB6VM21190218NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546700-7 vs RSB6VM21190218NN |
RSB6RM21160217NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546700-7 vs RSB6RM21160217NN |
SSB6UE210409 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546700-7 vs SSB6UE210409 |
SSB6FM211502 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546700-7 vs SSB6FM211502 |
SSB6FE210509 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546700-7 vs SSB6FE210509 |
SSB6CG211280 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546700-7 vs SSB6CG211280 |
RSB6RP21150215NN | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Thomas & Betts | 1546700-7 vs RSB6RP21150215NN |
SSB6TF210481 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546700-7 vs SSB6TF210481 |