There are no models available for this part yet.
Overview of 1546702-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1546702-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1546702-4-ND
|
DigiKey | CONN BARRIER STRIP 7CIRC 0.375" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
1546702-4
|
Avnet Americas | Conn Terminal Block 7 POS 9.52mm Solder ST Thru-Hole 20A - Bulk (Alt: 1546702-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
1546702-4
|
Avnet Abacus | (Alt: 1546702-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 1546702-4 by TE Connectivity
Part Data Attributes for 1546702-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLYETHYLENE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE AND PANEL
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1546702-4
This table gives cross-reference parts and alternative options found for 1546702-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546702-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
786603-1 | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546702-4 vs 786603-1 |
1546842-7 | (1546842-7) JC6-Q208-07=JC6 SERIES TERMINA | TE Connectivity | 1546702-4 vs 1546842-7 |
2-1546703-3 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546702-4 vs 2-1546703-3 |
1546723-7 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546702-4 vs 1546723-7 |
1546840-7 | (1546840-7) JC6-T208-07=JC6 ASSEMBLY | TE Connectivity | 1546702-4 vs 1546840-7 |
1546841-7 | (1546841-7) JC6-Q207-07=JC6 ASSEMBLY | TE Connectivity | 1546702-4 vs 1546841-7 |
691351500007 | Serie 351 - 5.08mm Vertical WR-TBL | Wurth Elektronik | 1546702-4 vs 691351500007 |