1546842-2
TE Connectivity
Description: (1546842-2) JC6-Q208-02=JC6 SERIES TERMINA

Overview of 1546842-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 1546842-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 21R4262
Newark Jc6-Q208-02=Jc6 Series Termina |Te Connectivity 1546842-2 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.2100
$1.2100 Buy Now
DISTI # AMP1546842-2
Heilind Electronics JC6-Q208-02=JC6 SERIES TERMINA Americas - 0 in Stock
Buy Now
Onlinecomponents.com JC6-Q208-02=JC6 SERIES TERMINA RoHS: Compliant 1303 In Stock
  • 1 $4.3000
  • 10 $3.9100
  • 100 $3.7200
  • 500 $3.5300
  • 1,000 $3.3600
  • 1,250 $3.1900
  • 2,500 $1.6900
  • 3,750 $1.1900
$1.1900 / $4.3000 Buy Now
DISTI # 1546842-2
TTI Barrier Terminal Blocks JC6 SERIES TERMINA Min Qty: 600 Package Multiple: 200 Container: Each Americas - 0
  • 600 $1.4300
$1.4300 Buy Now
DISTI # AMP1546842-2
Interstate Connecting Components JC6-Q208-02=JC6 SERIES TERMINA 0
Buy Now
Master Electronics JC6-Q208-02=JC6 SERIES TERMINA RoHS: Compliant 1303 In Stock
  • 1 $4.3000
  • 10 $3.9100
  • 100 $3.7200
  • 500 $3.5300
  • 1,000 $3.3600
  • 1,250 $3.1900
  • 2,500 $1.6900
  • 3,750 $1.1900
$1.1900 / $4.3000 Buy Now

CAD Models for 1546842-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1546842-2 by TE Connectivity

1546842-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLYETHYLENE, 94V-0
Fastening Method
SCREW
Mounting Type
PANEL
Number of Decks
1
Number of Rows
1
Number of Ways
2
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
3 mm2
Wire Gauge
12 AWG
Want to compare parts?
  1. 1546842-2
    TE Connectivity
    (1546842-2) JC6-Q208-02=JC6 SERIES TERMINA
    VS

Alternate Parts for 1546842-2

This table gives cross-reference parts and alternative options found for 1546842-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546842-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2-796658-8 4DB-P108-02=4DB ASSEMBLY,SPCL TE Connectivity 1546842-2 vs 2-796658-8
1546723-2 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity 1546842-2 vs 1546723-2
1776006-6 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity 1546842-2 vs 1776006-6
7-1437665-8 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity 1546842-2 vs 7-1437665-8
2-796658-7 4DB-P108-02=4DB ASSEMBLY TE Connectivity 1546842-2 vs 2-796658-7
0387007302 Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT Molex 1546842-2 vs 0387007302
1546702-1 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity 1546842-2 vs 1546702-1
2-1546703-0 Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) TE Connectivity 1546842-2 vs 2-1546703-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1546842-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1546842-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1546842-2 would you like to use for your alert(s)?
  • Please alert me when 1546842-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1546842-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1546842-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1546842-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1546842-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1546842-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: