Part Details for 1546845-3 by TE Connectivity
Overview of 1546845-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Price & Stock for 1546845-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1546845-3-ND
|
DigiKey | 8WWV-03-008=#8 TRIBARRIER TERM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4400 | Buy Now |
DISTI #
1546845-3
|
Avnet Americas | Barrier Strip Terminal Block Connector 3 Position 11.1mm Solder Straight Through Hole 30A - Bulk (Alt: 1546845-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1179 / $2.5487 | Buy Now |
DISTI #
571-1546845-3
|
Mouser Electronics | Barrier Terminal Blocks 8WWV-03-008=#8 TRIBARRIER TERM RoHS: Compliant | 0 |
|
$2.2500 / $3.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.1200 | Buy Now |
DISTI #
AMP1546845-3
|
Heilind Electronics | 8WWV-03-008=#8 TRIBARRIER TERM | Americas - 0 in Stock |
|
$2.0324 / $3.3865 | Buy Now |
|
Onlinecomponents.com | 8WWV-03-008=#8 TRIBARRIER TERM RoHS: Compliant | 0 |
|
$1.1200 / $3.5300 | Buy Now |
DISTI #
AMP1546845-3
|
Interstate Connecting Components | 8WWV-03-008=#8 TRIBARRIER TERM | 0 |
|
$2.0324 / $3.3865 | Buy Now |
|
Master Electronics | 8WWV-03-008=#8 TRIBARRIER TERM RoHS: Compliant | 0 |
|
$1.1200 / $3.5300 | Buy Now |
Part Details for 1546845-3
1546845-3 CAD Models
1546845-3 Part Data Attributes
|
1546845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1546845-3
TE Connectivity
Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 1546845-3
This table gives cross-reference parts and alternative options found for 1546845-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546845-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8WWV-03-579 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546845-3 vs 8WWV-03-579 |
7-1437658-3 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546845-3 vs 7-1437658-3 |
4-1546159-9 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546845-3 vs 4-1546159-9 |
8PCV-03-662 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546845-3 vs 8PCV-03-662 |
A389203 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1546845-3 vs A389203 |
A382403 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | 1546845-3 vs A382403 |
8PCV-03-506 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546845-3 vs 8PCV-03-506 |
1986428-1 | Terminal Block, 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 1546845-3 vs 1986428-1 |
1546137-1 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546845-3 vs 1546137-1 |
7-1437657-3 | Barrier Strip Terminal Block, 30A, 5.26mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1546845-3 vs 7-1437657-3 |