There are no models available for this part yet.
Overview of 1546940-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1546940-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC5300
|
Newark | Barrier Terminal Blocks 4Pcr-05-008=4Pcr Assy |Amp Te Connectivity 1546940-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $5.9100 | Buy Now | |
DISTI #
1546940-3
|
Avnet Americas | Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 20A/Contact - Bulk (Alt: 1546940-3) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$2.0180 / $2.2784 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.9200 | Buy Now | ||
DISTI #
AMP1546940-3
|
Heilind Electronics | 4PCR-05-008=4PCR ASSY | Americas - 0 in Stock |
|
$2.3932 / $2.4289 | Buy Now | |
Onlinecomponents.com | 4PCR-05-008=4PCR ASSY RoHS: Compliant |
248 In Stock |
|
$2.4800 / $4.2100 | Buy Now | ||
DISTI #
15469403-TEC
|
TME | 1546940-3 Min Qty: 12 | 98 |
|
$3.5164 / $3.5180 | Buy Now | |
DISTI #
AMP1546940-3
|
Interstate Connecting Components | 4PCR-05-008=4PCR ASSY | 0 |
|
$2.3932 / $2.4289 | Buy Now | |
DISTI #
C1S757102130729
|
Chip1Stop | Conn Barrier Strip 5 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package RoHS: Compliant | 98 |
|
$3.8000 | Buy Now | |
Master Electronics | 4PCR-05-008=4PCR ASSY RoHS: Compliant |
248 In Stock |
|
$2.4800 / $4.2100 | Buy Now |
CAD Models for 1546940-3 by TE Connectivity
Part Data Attributes for 1546940-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 6 Days
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|
Alternate Parts for 1546940-3
This table gives cross-reference parts and alternative options found for 1546940-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1546940-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1305-49 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1305-49 |
1305-45 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1305-45 |
1315-45 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1315-45 |
1315-58 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1315-58 |
1305-45-56 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1305-45-56 |
1305-C | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1305-C |
1305-58 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | Molex | 1546940-3 vs 1305-58 |