-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 13-11 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3063
|
Newark | Automotive Connectors Positive Lock Recpt |Amp Te Connectivity 154717-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 60000 |
|
$0.1310 | Buy Now |
DISTI #
17R3995
|
Newark | Positive Lok Receptacle |Amp Te Connectivity 154717-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1120 | Buy Now |
DISTI #
70AH7023
|
Newark | Female Quick Disconnect, 14Awg-11Awg Rohs Compliant: Yes |Amp Te Connectivity 154717-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1940 | Buy Now |
DISTI #
A99651CT-ND
|
DigiKey | CONN QC RCPT 11-13.5AWG 0.250 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56178 In Stock |
|
$0.0919 / $0.2100 | Buy Now |
DISTI #
154717-1
|
Avnet Americas | Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Strip - Tape and Reel (Alt: 154717-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 6000 Container: Reel | 456000 Factory Stock |
|
$0.0974 | Buy Now |
DISTI #
571-154717-1
|
Mouser Electronics | Automotive Connectors POSITIVE LOCK RECPT RoHS: Compliant | 0 |
|
$0.0960 / $0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0865 | Buy Now |
DISTI #
AMP154717-1
|
Heilind Electronics | POSITIVE LOK RECEPTACLE | Americas - 450 in Stock |
|
$0.1049 / $0.1097 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 13-11 AWG BR RoHS: Compliant |
60000 Partner Stock 354000 Factory Stock |
|
$0.0915 / $0.1129 | Buy Now |
DISTI #
80951018
|
Verical | Positive Lock 250, Receptacle Terminal 11-13 AWG RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 | Americas - 432000 |
|
$0.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154717-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154717-1
TE Connectivity
PL 250 REC TERMINAL 13-11 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 11 AWG |