-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7138
|
Newark | Boot/Insulator For Pos-Lok Ter Rohs Compliant: Yes |Amp Te Connectivity 154719-4 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A131000-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS YELLOW Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
101734 In Stock |
|
$0.0876 / $0.1600 | Buy Now |
DISTI #
154719-4
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-4) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0813 | Buy Now |
DISTI #
571-154719-4
|
Mouser Electronics | Terminals BOOT/INSULATOR FOR POS-LOK TER RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
70468125
|
RS | Posi-Lock Series, 1 Way Nylon 66 Crimp Terminal Housing, 6.35mm Tab Size | TE Connectivity 154719-4 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0790 / $0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0722 | Buy Now |
DISTI #
AMP154719-4
|
Heilind Electronics | PL 250 REC HSG 1P NYLON YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON YELLOW RoHS: Compliant | 0 |
|
$0.0786 / $0.2209 | Buy Now |
|
Quest Components | 1048 |
|
$0.2640 / $0.8800 | Buy Now | |
DISTI #
154719-4
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-4) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-4
TE Connectivity
PL 250 REC HSG 1P NYLON YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |