-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3068
|
Newark | Automotive Connectors Rcpt 1P Str .250 |Amp Te Connectivity 154719-5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 42924 |
|
$0.0750 | Buy Now |
DISTI #
11H7139
|
Newark | Posilok Boot Mk I (Green) Rohs Compliant: Yes |Amp Te Connectivity 154719-5 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0620 | Buy Now |
DISTI #
A122308-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS GREEN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
72890 In Stock |
|
$0.0675 / $0.1200 | Buy Now |
DISTI #
154719-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-5) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0481 | Buy Now |
DISTI #
AMP154719-5
|
Heilind Electronics | POSILOK BOOT MK I (GREEN) | Americas - 0 in Stock |
|
$0.0600 / $0.0609 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON GREEN RoHS: Compliant |
42924 Partner Stock |
|
$0.0519 / $0.0653 | Buy Now |
DISTI #
69726279
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Green Bag Min Qty: 1500 Package Multiple: 1500 | Americas - 42000 |
|
$0.0560 / $0.0580 | Buy Now |
DISTI #
154719-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-5) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0541 | Buy Now |
DISTI #
154719-5
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-5) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0541 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-5
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |