-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC HSG 1P NYLON BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3069
|
Newark | Pl 250 Rec Hsg 1P Nylon Blue |Amp Te Connectivity 154719-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70350 |
|
$0.0680 / $0.1660 | Buy Now |
DISTI #
17R3998
|
Newark | Positive Lock Hsg. |Amp Te Connectivity 154719-6 Min Qty: 96000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 | Buy Now |
DISTI #
2266-154719-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS BLUE Min Qty: 3000 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
70350 In Stock |
|
$0.0440 / $0.0470 | Buy Now |
DISTI #
154719-6-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS BLUE Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0382 | Buy Now |
DISTI #
154719-6
|
Avnet Americas | Conn Housing RCP 1 POS Crimp ST - Bulk (Alt: 154719-6) RoHS: Compliant Min Qty: 96000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.0404 | Buy Now |
DISTI #
571-154719-6
|
Mouser Electronics | Terminals POSITIVE LOCK HSG. RoHS: Compliant | 2185 |
|
$0.0380 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.0359 | Buy Now |
DISTI #
AMP154719-6
|
Heilind Electronics | POSITIVE LOCK HSG. | Americas - 0 in Stock |
|
$0.0449 / $0.0455 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 1P NYLON BLUE RoHS: Compliant |
70350 Partner Stock |
|
$0.0413 / $0.0638 | Buy Now |
DISTI #
36338094
|
Verical | Housing Positive Lock Receptacle Insulator Straight Polyamide 6/6 Blue Bag Min Qty: 1500 Package Multiple: 1500 | Americas - 69000 |
|
$0.0410 / $0.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154719-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154719-6
TE Connectivity
PL 250 REC HSG 1P NYLON BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |