There are no models available for this part yet.
Overview of 1547620000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1547620000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC4695
|
Newark | A2T 2.5 Bl Rohs Compliant: Yes |Weidmuller 1547620000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.0300 | Buy Now | |
DISTI #
281-1547620000-ND
|
DigiKey | MULTI-TIER MODULAR TERMINAL, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box |
15 In Stock |
|
$2.3400 / $4.4900 | Buy Now | |
DISTI #
1547620000
|
Avnet Americas | Terminal Block Feed-Through 2.5mm2 24A 800V Wemid Blue DIN Rail Mount - Bulk (Alt: 1547620000) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1547620000
|
Mouser Electronics | DIN Rail Terminal Blocks A2T 2.5 BL RoHS: Compliant | 150 |
|
$2.1500 / $4.4800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 200 Factory Stock |
|
$1.9800 / $2.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 200 Factory Stock |
|
$1.9800 / $2.6000 | Buy Now |