Part Details for 1548286 by Phoenix Contact
Overview of 1548286 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1548286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1548286-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 8.2' Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9080 | Buy Now |
DISTI #
651-1548286
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MR/ 2 5-PUR/8P-FS SCO | 0 |
|
$35.2300 / $40.3600 | Order Now |
|
Onlinecomponents.com | Sensor/Actuator cable, 4-position, PUR, Black-gray RAL 7021 RoHS: Compliant | 0 |
|
$30.8400 / $37.6400 | Buy Now |
|
Master Electronics | Sensor/Actuator cable, 4-position, PUR, Black-gray RAL 7021 RoHS: Compliant | 0 |
|
$30.8400 / $37.6400 | Buy Now |
Part Details for 1548286
1548286 CAD Models
1548286 Part Data Attributes
|
1548286
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1548286
Phoenix Contact
CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 2.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |