-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.375 FLAG FASTON RECPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154897-1-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.375 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5213 | Buy Now |
DISTI #
154897-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Strip - Tape and Reel (Alt: 154897-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5162 / $0.5653 | Buy Now |
DISTI #
571-154897-1-LP
|
Mouser Electronics | Terminals .375 FLAG FASTON Cut Strip of 20 RoHS: Compliant | 100 |
|
$0.9730 / $0.9940 | Buy Now |
DISTI #
571-154897-1
|
Mouser Electronics | Terminals .375 FLAG FASTON RECPT. RoHS: Compliant | 3750 |
|
$0.5500 / $0.6620 | Buy Now |
DISTI #
571-154897-1-CT
|
Mouser Electronics | Terminals .375 FLAG FASTON Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
DISTI #
AMP154897-1
|
Heilind Electronics | .375 FLAG FASTON RECPT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .375 FLAG FASTON RECPT. RoHS: Compliant | 0 |
|
$0.5090 / $1.0650 | Buy Now |
DISTI #
154897-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Strip - Tape and Reel (Alt: 154897-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5162 / $0.5653 | Buy Now |
DISTI #
154897-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F Strip - Tape and Reel (Alt: 154897-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.5162 / $0.5653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
154897-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154897-1
TE Connectivity
.375 FLAG FASTON RECPT.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |