Part Details for 15496303 by Aptiv PLC
Overview of 15496303 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15496303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-15496303
|
Mouser Electronics | Automotive Connectors TERM GT 280 FEM RoHS: Not Compliant | 0 |
|
$0.2260 | Order Now |
DISTI #
VDN:6625_25468949
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 13-16AWG Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Americas - 105000 |
|
$0.0913 | Buy Now |
DISTI #
79937403
|
Verical | Contact SKT Crimp ST Cable Mount 13-16AWG Min Qty: 2500 Package Multiple: 2500 | Americas - 105000 |
|
$0.0913 | Buy Now |
DISTI #
15496303
|
TTI | Automotive Connectors TERM GT 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1420 | Buy Now |
DISTI #
15496303
|
Power and Signal Group | Female GT 280 Tin Plated Terminal, Cable Range 3.00 - 1.50 mm2, Cable Insulation Range 3.20 - 2.20 mm | 105000 |
|
$0.1210 | RFQ |