Part Details for 154N-100G-P by TE Connectivity
Overview of 154N-100G-P by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154N-100G-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154N-100G-P
|
Avnet Americas | Pressure Sensor Module 0Psi to 100Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 154N-100G-P) Min Qty: 32 Package Multiple: 16 Container: Bulk | 0 |
|
RFQ | |
DISTI #
154N-100G-P
|
Avnet Americas | Pressure Sensor Module 0Psi to 100Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 154N-100G-P) Min Qty: 32 Package Multiple: 16 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
154N-100G-P
|
Avnet Americas | Pressure Sensor Module 0Psi to 100Psi 0V to 0.1V Gauge Digital Output - Bulk (Alt: 154N-100G-P) Min Qty: 32 Package Multiple: 16 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 154N-100G-P
154N-100G-P CAD Models
154N-100G-P Part Data Attributes
|
154N-100G-P
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-100G-P
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.1 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 100 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |