Part Details for 154N-100V-R by TE Connectivity
Overview of 154N-100V-R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154N-100V-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
154N-100V-R
|
Avnet Americas | PRESS SENSOR, NISO,154N-100V-R - Bulk (Alt: 154N-100V-R) Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$123.4516 / $148.5604 | Buy Now |
DISTI #
TSS154N-100V-R
|
Heilind Electronics | PRESS SENSOR, NISO,154N-100V-R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PRESS SENSOR, NISO,154N-100V-R | 0 |
|
$133.9700 / $376.6300 | Buy Now |
DISTI #
154N-100V-R
|
Avnet Americas | PRESS SENSOR, NISO,154N-100V-R - Bulk (Alt: 154N-100V-R) Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$123.4516 / $148.5604 | Buy Now |
DISTI #
154N-100V-R
|
Avnet Americas | PRESS SENSOR, NISO,154N-100V-R - Bulk (Alt: 154N-100V-R) Min Qty: 60 Package Multiple: 30 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$123.4516 / $148.5604 | Buy Now |
DISTI #
TSS154N-100V-R
|
Interstate Connecting Components | PRESS SENSOR, NISO,154N-100V-R | 0 |
|
Buy Now | |
DISTI #
000000000007150064
|
Sager | Thick Film Resistors - SMD PRESS-NEW ISO Min Qty: 1 | 0 |
|
$139.4900 / $153.8500 | Buy Now |
|
Master Electronics | PRESS SENSOR, NISO,154N-100V-R | 0 |
|
$133.9700 / $376.6300 | Buy Now |
Part Details for 154N-100V-R
154N-100V-R CAD Models
154N-100V-R Part Data Attributes
|
154N-100V-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
154N-100V-R
TE Connectivity
Peizoresistive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 13.8 mm | |
Body Length or Diameter | 18.97 mm | |
Linearity (%) | 0.2 % | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 100mV | |
Output Type | VOLTAGE OUTPUT | |
Pressure Range-Max | 100 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |