Part Details for 154EA by Hammond Manufacturing
Overview of 154EA by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 154EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0143
|
Newark | Rf Choke, 15H, 15%, 0.02A, Chassis, Product Range:154 Series, Inductance:15H, Dc Current Rating:20Ma, Dc Resistance Max:966Ohm, Inductance Tolerance:± 15%, Self Resonant Frequency Min:-, Inductor Case Style:Chassis Mount Rohs Compliant: Yes |Hammond 154EA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 136 |
|
$9.1400 / $12.1400 | Buy Now |
DISTI #
546-154EA
|
Mouser Electronics | Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 15H, DC current 20 ma. RoHS: Compliant | 78 |
|
$8.4900 / $11.6700 | Buy Now |
|
Onlinecomponents.com | D.C. filter choke/open bracket RoHS: Compliant | 136 Factory Stock |
|
$8.0000 / $41.6000 | Buy Now |
|
Powell Electronics | D.C. filter choke/open bracket Min Qty: 1 | 89 |
|
$7.8000 / $8.9100 | Buy Now |
|
Master Electronics | D.C. filter choke/open bracket RoHS: Compliant | 136 Factory Stock |
|
$8.0000 / $41.6000 | Buy Now |
Part Details for 154EA
154EA CAD Models
154EA Part Data Attributes:
|
154EA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
154EA
Hammond Manufacturing
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Construction | Rectangular | |
DC Resistance | 966 Ω | |
Inductance-Nom (L) | 15000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | COMMON MODE CHOKE | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 30.226 mm | |
Package Length | 52.324 mm | |
Package Style | Chassis Mount | |
Package Width | 31.75 mm | |
Rated Current-Max | 0.02 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |