Part Details for 155-010 by Altech Corporation
Overview of 155-010 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2068
|
Newark | Mp2212,207X107Mm Mount. Plate |Altech 155-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $26.7900 | Buy Now |
DISTI #
155-010-ND
|
DigiKey | MP2212207X107MM MOUNT. PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5600 | Buy Now |
DISTI #
845-155010
|
Mouser Electronics | Mounting Hardware MP2212,207x107mm Mount. Plate | 0 |
|
$19.5500 / $22.9700 | Order Now |
DISTI #
70075204
|
RS | Plate, Mounting, Cast Aluminum, Al Si 12, Polyurethane, Silver Gray, RAL 7001 | Altech Corp 155-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1700 / $22.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$16.0700 | Buy Now |
|
Onlinecomponents.com | Altech 155-010 Enclosure Accessories Mounting Plates, ALMPS-2212, 207mm x 107mm RoHS: Compliant | 10 Factory Stock |
|
$16.5700 / $21.9300 | Buy Now |
|
Powell Electronics | MP2212,207x107mm Mount. Plate Min Qty: 1 | 7 |
|
$20.7700 | Buy Now |
|
Master Electronics | Altech 155-010 Enclosure Accessories Mounting Plates, ALMPS-2212, 207mm x 107mm RoHS: Compliant | 10 Factory Stock |
|
$16.5700 / $21.9300 | Buy Now |
DISTI #
10106625
|
TestEquity LLC | Altech 155-010 Enclosure Accessories Mounting Plates, ALMPS-2212, 207mm x 107mm | 0 |
|
$20.0900 | Buy Now |