Part Details for 155-014 by Altech Corporation
Overview of 155-014 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK2072
|
Newark | Mp2023,214X182Mm Mount. Plate |Altech 155-014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7900 / $32.4300 | Buy Now |
DISTI #
155-014-ND
|
DigiKey | MP2023214X182MM MOUNT. PLATE FOR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9700 | Buy Now |
DISTI #
845-155014
|
Mouser Electronics | Mounting Hardware MP2023,214x182mm Mount. Plate | 0 |
|
$24.6400 / $28.3500 | Order Now |
DISTI #
70075207
|
RS | Plate, Mounting, Cast Aluminum, Al Si 12, Polyurethane, Silver Gray, 7.95 in. | Altech Corp 155-014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7200 / $27.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | Altech 155-014 Enclosure Accessories Mounting Plates, ALMPS-2023, 214mm x 184mm RoHS: Compliant | 12 Factory Stock |
|
$20.0500 / $26.5500 | Buy Now |
|
Powell Electronics | MP2023,214x182mm Mount. Plate Min Qty: 1 | 8 |
|
$25.1300 | Buy Now |
|
Master Electronics | Altech 155-014 Enclosure Accessories Mounting Plates, ALMPS-2023, 214mm x 184mm RoHS: Compliant | 12 Factory Stock |
|
$20.0500 / $26.5500 | Buy Now |
DISTI #
10106629
|
TestEquity LLC | Altech 155-014 Enclosure Accessories Mounting Plates, ALMPS-2023, 214mm x 184mm | 0 |
|
$24.3300 | Buy Now |
Part Details for 155-014
155-014 CAD Models
155-014 Part Data Attributes
|
155-014
Altech Corporation
Buy Now
|
Compare Parts:
155-014
Altech Corporation
|
Samacsys Manufacturer | Altech |