Part Details for 155-05701 by HellermannTyton
Overview of 155-05701 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69057-012TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
10130570-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, 4 Walls, Right Angle Header, small press-fit, 2 side plating. | |
69057-012TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 155-05701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9184
|
Newark | 1-Pc Cable Tie/Oval Stud Mount, Designed For 5.0 Mm Stud, 6.0" Long, Pa66Hs, Black, 500/Pkg |Hellermanntyton 155-05701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Pack | 0 |
|
$134.6000 / $166.7600 | Buy Now |
DISTI #
1436-1033-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 6.55" Min Qty: 500 Lead time: 14 Weeks Container: Bag |
2000 In Stock |
|
$0.1849 / $0.2845 | Buy Now |
DISTI #
329-155-05701
|
Mouser Electronics | Cable Tie Mounts 1-Pc Cable Tie/Oval Stud Mount, Designed for 5.0 mm stud, 6.0" Long, PA66HS, Black, 500/pkg RoHS: Compliant | 512 |
|
$0.1930 / $0.4200 | Buy Now |
DISTI #
71380210
|
RS | Oval Stud Mount Cable Tie, 6.0" Long, PA66HS, Black | HellermannTyton 155-05701 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1870 / $0.2620 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2430 | Buy Now |