There are no models available for this part yet.
Overview of 1550 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F6689
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1550 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$219.2200 / $221.4600 | Buy Now | |
DISTI #
1550GR001-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.1488 / $0.1856 | Buy Now | |
DISTI #
602-1550-1000-04
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$155.3400 / $212.6700 | Order Now | |
DISTI #
70134784
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Green PVC insulated, -40 to +80C, 1000V | Alpha Wire 1550 GR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$201.6900 / $224.1000 | RFQ | |
DISTI #
1550-GR001
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, green, 1kV, 305m, 1000ft Min Qty: 1 | 0 |
|
$108.0900 / $154.4100 | RFQ |