There are no models available for this part yet.
Overview of 1550 WB005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 WB005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86K6711
|
Newark | Hook Up Wire, 100Ft 24Awg Cu White/Brown, Approval Categories:Passes Vw-1 Flame Test, Cable Type:Hook Up Wire, Cable/Wire Mil Spec:Mil-W-76B Type Mw, Conductor Area Csa:0.23Mm , Conductor Material:Copper, Conductor Size Awg:24Awg Rohs Compliant: Yes |Alpha Wire 1550 WB005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$33.7100 / $54.3700 | Buy Now | |
DISTI #
3937-1550WB005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$105.1800 | Buy Now | |
DISTI #
1550WB005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT/BLK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$33.3606 / $46.5800 | Buy Now | |
DISTI #
602-1550-100-11
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$38.1700 / $55.3300 | Order Now | |
DISTI #
73558482
|
RS | Hook-Up Wire, TC,24 AWG,7x32,White/Black PVC insulated,1000V | Alpha Wire 1550 WB005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$51.1600 / $55.9100 | RFQ |