Part Details for 1550 WH005 by Alpha Wire
Overview of 1550 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-452MLC | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-452MLB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT |
Price & Stock for 1550 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6667
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:80°C Rohs Compliant: Yes |Alpha Wire 1550 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$42.8100 / $65.4400 | Buy Now |
DISTI #
1550WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$33.3606 / $46.5800 | Buy Now |
DISTI #
3937-1550WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHT 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$105.1800 | Buy Now |
DISTI #
602-1550-100-01
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT RoHS: Compliant | 8 |
|
$38.1700 / $55.3600 | Buy Now |
DISTI #
70136201
|
RS | Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.059 in., -40 degC, 80 degC, 1000 V | Alpha Wire 1550 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$51.6700 / $56.4700 | RFQ |
DISTI #
1550-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, white, 1kV, 30.5m, 100ft Min Qty: 1 | 9 |
|
$20.3800 / $29.8900 | Buy Now |
Part Details for 1550 WH005
1550 WH005 CAD Models
1550 WH005 Part Data Attributes
|
1550 WH005
Alpha Wire
Buy Now
|
Compare Parts:
1550 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |